Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 150 A, 75 kW, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$1,637.88

(exc. GST)

$1,801.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,637.88

*price indicative

RS Stock No.:
210-9850
Mfr. Part No.:
LC1D1506P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

150A

Series

TeSyS D

Power Rating

75kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Depth

136mm

Width

120mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, etc

Length

158mm

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 230 V ac. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through lugs-ring terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy