RS Better World

Schneider Electric LP4K Contactor, 3-Pole, 9 A, 1 NO/1 NC

Subtotal (1 unit)*

$293.36

(exc. GST)

$322.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6627
Mfr. Part No.:
LP4K09106BW3S16
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Current

9A

Series

LP4K

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Changeover Contactor

Standards/Approvals

IEC 60068-2-30, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Toxic heavy metal free 3 pole electric contactor.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy