RS Better World

Schneider Electric LP1K Contactor, 72V Coil, 3-Pole, 9 A 72V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$199.95

(exc. GST)

$219.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6610
Mfr. Part No.:
LP1K0901SD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

LP1K

Mount Type

DIN Rail, Plate

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

72V

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Width

45mm

Length

57mm

Standards/Approvals

CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy