Schneider Electric TeSys K Contactor, 12V Coil, 3-Pole, 12 A, 3 W 12V, 1 NC, 12V
- RS Stock No.:
- 341-292
- Mfr. Part No.:
- LC2K12015JDS335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$450.05
(exc. GST)
$495.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | $450.05 |
*price indicative
- RS Stock No.:
- 341-292
- Mfr. Part No.:
- LC2K12015JDS335
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Contact Voltage | 12V | |
| Contact Current | 12A | |
| Power Rating | 3W | |
| Series | TeSys K | |
| Mount Type | DIN Rail, Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | |
| Depth | 57mm | |
| Width | 90mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Contact Voltage 12V | ||
Contact Current 12A | ||
Power Rating 3W | ||
Series TeSys K | ||
Mount Type DIN Rail, Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Solder Pin | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 | ||
Depth 57mm | ||
Width 90mm | ||
Length 58mm | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 12V 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 12V dc 690V
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 12V dc 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 12V dc 690V ac
