RS Better World

Schneider Electric LP2K Reversing Contactor, 48V Coil, 3-Pole, 9 A 48V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$543.42

(exc. GST)

$597.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6623
Mfr. Part No.:
LP2K0910ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

LP2K

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail, Plate

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

90mm

Standards/Approvals

BS 5424 VDE 0660 NF C 63-110 IEC 60947

Length

57mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric reversing contactor for motor control applications. For operating rates until 600 cycles per hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. It is compact and has DIN-rail mounting or screw fixing. With mechanical interlock this model has no pre-wired reversing power connections.

Smallest contactor

Spring terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy