RS Better World

Schneider Electric TeSys K Reversing Contactor, 48V ac Coil, 3-Pole, 9 A, 4 kW 48V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$418.86

(exc. GST)

$460.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
382-359
Mfr. Part No.:
LC2K09015E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

4kW

Series

TeSys K

Function

Motor Control, Resistive Load, Reversing

Mount Type

Plate, Rail Mount

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

48V ac

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, CCC, EAC, IEC, RoHS, UL

Width

90mm

Length

58mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LC2K Series Reversing Contactor, 48V Coil Voltage, 9A Contact Current - LC2K09015E7


This reversing contactor is a compact, three-pole switching device designed to change motor rotation and control resistive loads in industrial control systems. It is intended for panel-mounted control applications and is supplied preassembled with a reversing power busbar to simplify installation in control cabinets.

Features & Benefits


• 48V AC Coil reduces control-voltage complexity for installations
• 9A AC-3 rating allows switching of motors up to 4kW where required
• 3NO main poles with one NC auxiliary for flexible control logic
• Solder-pin terminals enable direct printed-circuit-board integration
• 690V rated operational voltage supports high-voltage systems
• Rail and plate mounting gives adaptable fitting options

Applications


• Suitable for reversing small three-phase motors in automation panels
• Ideal for motor starters in light industrial drive systems
• Used for controlling resistive loads in equipment control circuits
• Can be used for OEM printed-circuit assemblies requiring a reversing function

What control-circuit voltage range will reliably operate the device?


The Coil is specified for 48V AC and will function within 0.8 to 1.15Uc under normal conditions with drop-out behaviour down to 0.2 to 0.75Uc at temperatures below 50°C.

How does it perform under short-duration overloads?


Short-time withstand ratings include 90A for 1s and 45A for 1min at 50°C for the power circuit, providing defined tolerance to transient fault currents.

What protection and endurance characteristics are provided for switching cycles?


Electrical endurance is up to 1.3M cycles for AC-3 duty at the rated operational current, while mechanical life reaches around 5M cycles.

How is the device accommodated on a PCB or mounting rail?


Connections are via solder pins with a busbar cross section of 1.5x0.9mm and the unit supports both plate and rail mounting for flexible assembly.

Certificate No.

UL, CSA.

Standards

VDE 0660, BS 5424, IEC 60947, NF C 63-110.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy