Schneider Electric TeSys K Reversing Contactor, 3-Pole, 9 A, 4 kW, 1 NC, 690V
- RS Stock No.:
- 758-893
- Mfr. Part No.:
- LC2K0901M7
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$254.81
(exc. GST)
$280.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $254.81 |
*price indicative
- RS Stock No.:
- 758-893
- Mfr. Part No.:
- LC2K0901M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | TeSys K | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 90mm | |
| Length | 58mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series TeSys K | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 90mm | ||
Length 58mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 220 to 230 V, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 4 kW 120V 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 3 kW 690V
