RS Better World

Schneider Electric TeSyS D Contactor, 72V Coil, 4-Pole, 40 A, 3.2 W 72V, 4 NO

Subtotal (1 unit)*

$532.29

(exc. GST)

$585.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1278
Mfr. Part No.:
LC1DT40SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72V

Product Type

Contactor

Number of Poles

4

Contact Current

40A

Power Rating

3.2W

Series

TeSyS D

Function

Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

40A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

72V

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Length

91mm

Depth

107mm

Standards/Approvals

IEC 60947-4-1

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 60A/690V AC-1. It provides a 230V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by spring terminals. Compact (70mm width), DIN-rail mounting or screw fixing.

It procures high reliability and durability For operating rates until 3600 cycles/hour and environments until 60°C,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy