Schneider Electric LC1D Contactor, 230V Coil, 3-Pole, 38 A, 18.5 kW 230V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4350
- Mfr. Part No.:
- LC1D383P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$867.00
(exc. GST)
$953.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $867.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4350
- Mfr. Part No.:
- LC1D383P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | LC1D | |
| Power Rating | 18.5kW | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Width | 45mm | |
| Length | 54mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60335-1, IEC 60947-5-1, UL 508, EN 60947-4-1, CSA C22.2 No 14, EN 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series LC1D | ||
Power Rating 18.5kW | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Width 45mm | ||
Length 54mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60335-1, IEC 60947-5-1, UL 508, EN 60947-4-1, CSA C22.2 No 14, EN 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2570750
- Mfr. Part No. LC1D40A6P7
- RS Stock No. 2564339
- Mfr. Part No. LC1D323M7
- RS Stock No. 2564359
- Mfr. Part No. LC1D38SD
- RS Stock No. 2570773
- Mfr. Part No. LC1D50AX7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC












