Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 32 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4340
- Mfr. Part No.:
- LC1D326F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$418.18
(exc. GST)
$460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $418.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4340
- Mfr. Part No.:
- LC1D326F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 92mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14, IEC 60335-1, IEC 60947-4-1 | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 92mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14, IEC 60335-1, IEC 60947-4-1 | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D326F7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 110V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
