RS Better World

Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 18 A, 10 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$357.88

(exc. GST)

$393.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9949
Mfr. Part No.:
LC2D18F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

18A

Power Rating

10kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

18A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

90mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508

Length

77mm

Depth

86mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric TeSys D series is a reversing contactor which has a without built in suppressor module coil technology and it is preassembled with reversing power busbar. It has control circuit voltage of 110 V ac. It is used in applications like resistive load and motor control. The type of connection for control circuit is through screw clamp terminal. It has a approval of CSA and UL certifications.

IP degree of protection is IP20 front face conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy