Schneider Electric LC1D Contactor, 220V Coil, 3-Pole 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0851
- Mfr. Part No.:
- LC1DFKV7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$663.16
(exc. GST)
$729.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $663.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0851
- Mfr. Part No.:
- LC1DFKV7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 121mm | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1 | |
| Length | 121mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 80°C | ||
Depth 121mm | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1 | ||
Length 121mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 220V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 690V
