ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 20 A, 5.5 kW 48V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4795
- Mfr. Part No.:
- GJL1311001R0013
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1,632.67
(exc. GST)
$1,795.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $163.267 | $1,632.67 |
*price indicative
- RS Stock No.:
- 253-4795
- Mfr. Part No.:
- GJL1311001R0013
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Current Rating, 48V AC Coil Voltage - GJL1311001R0013
Features and Benefits:
• 20 A operational current allows moderate power switching capacity
• 690V maximum contact voltage permits use on higher-voltage systems
• 48V AC Coil reduces control supply requirements for automation panels
• 1 auxiliary contact gives simple status signalling for control loops
• Screw terminals enable secure, low-resistance conductor connections
Applications
• Ideal for lighting and distribution switching in residential blocks
• Used for pump and compressor control in industrial plants
• Can be used for automation panels requiring DIN-rail mounting
• Suitable for retrofit projects needing Compact three-pole switching
How is the unit mounted in control cabinets?
What thermal environment can it tolerate during operation?
How many auxiliary contacts are provided and how are they configured?
What standards does it conform to for electrical safety and interoperability?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V