ABB GJL121 Contactor, 12V Coil, 3-Pole, 20 A, 4 kW 12V, 3 NO/1 NC, 250 V dc, 690V ac

Subtotal (1 pack of 5 units)*

$1,884.69

(exc. GST)

$2,073.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$376.938$1,884.69

*price indicative

RS Stock No.:
253-4786
Mfr. Part No.:
GJL1213901R0017
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

250V dc, 690V dc

Contact Current

20A

Series

GJL121

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

12V

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

46.7mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Width

96.2mm

Length

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Operational Current, 12V Control Circuit Voltage - GJL1213901R0017


This contactor is a three-pole switching device designed to control and reverse electric motors and power circuits across commercial, industrial and residential installations. It operates from a low-voltage control input and is suitable for panel or rail mounting where compact, functional switching is required.

Features and Benefits:


• 12V control Coil provides straightforward Interface for low-voltage systems
• 20A switching capacity supports moderate current motor loads
• 690V AC and 250V DC ratings permit AC and DC circuit switching
• 3P configuration enables reversing control for three-phase motors
• Screw terminals allow secure conductor connection and maintenance
• UL and IEC conformity supports standardised safety and performance

Applications


• Suitable for reversing three-phase motor drives in factories
• Ideal for control panels with DIN rail or wall mounting
• Used with HVAC systems requiring 12V control circuits
• Can be used for commercial lighting and power distribution switching
• Used for residential motorised gate and shutter control systems

What mounting options are available for installation flexibility?


It can be fixed to DIN rail systems or mounted directly to a wall for varied panel arrangements.

How does the auxiliary contact configuration aid control logic?


The auxiliary set includes a single changeover contact arranged as 0NO/1NC to provide a normally closed signal contact for interlocks or status feedback.

What environmental temperatures can it tolerate during operation?


The device is rated to operate down to -20°C and up to 55°C, suitable for most indoor electrical environments.

What are the physical connector and dimensional considerations for panel design?


The unit uses screw-type terminals and occupies a width of 96.2mm with a depth/length of 46.7mm, informing panel spacing and wiring routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy