ABB GJL121 Contactor, 48V Coil, 3-Pole, 20 A, 4 kW 48V, 4 NO, 690V

Subtotal (1 pack of 10 units)*

$1,823.97

(exc. GST)

$2,006.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$182.397$1,823.97

*price indicative

RS Stock No.:
253-4773
Mfr. Part No.:
GJL1213009R1106
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Contactor Application

Commercial

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

55°C

Length

47.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Depth

47.7mm

Width

47.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 48V Control Circuit Voltage, 12A Operational Current - GJL1213009R1106


This contactor is a Compact switching device designed for commercial control circuits, enabling remote switching of three-phase loads in automation and electrical installations. It operates with a 48V control supply and is intended for DIN-rail mounting, providing a space-efficient solution for switching up to 4 kW loads in industrial settings.

Features and Benefits:


• 3 poles delivering 12 A operational current for moderate three-phase loads
• Rated for up to 690V enabling use on high-voltage circuits
• 1 NO auxiliary contact for signalling and interlock functions
• Solder-pin terminals for secure PCB or backplane connections
• Conforms to IEC/EN and UL standards for recognised interoperability

Applications


• Suitable for contact switching in commercial HVAC systems
• Ideal for motor control in small machinery up to 4 kW
• Used with control panels requiring DIN-rail components
• Can be used for load switching in building automation systems

What temperature range can it operate within?


It functions correctly between −25 °C and 55 °C, supporting typical indoor industrial environments.

How is it mounted and integrated into control assemblies?


It fits directly onto a DIN rail and connects via solder-pin terminals for Compact panel integration.

How many auxiliary contacts are available for signalling?


It provides a single normally open auxiliary contact to feed control and indicator circuits.

What physical footprint should be allowed when planning layouts?


The device occupies a width of 47.5mm and a depth/length of 47.7 mm, enabling dense arrangements on rails.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy