ABB GJL121 Contactor, 48V ac Coil, 3-Pole, 20 A, 4 kW 48V ac, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$301.35

(exc. GST)

$331.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.35

*price indicative

RS Stock No.:
253-4743
Mfr. Part No.:
GJL1211901R0013
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

48V ac

Contactor Application

Control Unit

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Width

96.2mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 48V AC Coil Voltage, 20A Current Rating - GJL1211901R0013


This contactor is a Compact control unit designed for efficient performance in various electrical applications. With a Coil voltage of 48 V AC and a striking 20 A current rating, it ensures reliable operation. Measuring 46.7mm in length, 96.2mm in width, and 46.7mm in depth, this DIN rail mount contactor is engineered to accommodate diverse installation requirements. Its normal state configuration comprises 3 normally open (NO) contacts and 1 normally closed (NC) contact, optimising control capabilities in your electrical systems.

Features & Benefits


• 48V AC Coil operation provides flexibility in diverse applications
• 20A current rating supports a wide range of electrical loads
• 3 pole configuration delivers robust performance and reliability
• Maximum contact voltage of 690V ensures compatibility with high voltage systems
• Auxiliary contact configuration includes 1 NC for additional control options
• Designed for DIN rail mounting simplifies installation and maintenance

Applications


• Utilised for motor control in industrial settings
• Employed in automation processes across manufacturing facilities
• Ideal for use in electrical distribution boards
• Commonly integrated into control panels for machinery

How does the contactor perform under extreme temperatures?


The contactor operates effectively in a temperature range from -20°C to +55°C, ensuring consistent performance in various environments.

What is the significance of the auxiliary contact configuration?


The auxiliary configuration allows for additional control functions, enabling more complex automation setups while maintaining a simple primary contact arrangement.

Can this product be easily mounted in existing electrical systems?


Yes, the design facilitates straightforward DIN rail mounting, making it easy to integrate into current setups without extensive modifications.

What types of loads can this contactor manage?


With a 20A current rating and 690V voltage capability, it is suitable for managing inductive and resistive loads in numerous applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy