ABB GJL121 Contactor, 48V ac Coil, 4-Pole, 16 A, 4 kW 48V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4738
- Mfr. Part No.:
- GJL1211501R0003
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$1,088.32
(exc. GST)
$1,197.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $108.832 | $1,088.32 |
*price indicative
- RS Stock No.:
- 253-4738
- Mfr. Part No.:
- GJL1211501R0003
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 48V Coil Voltage, 16A Current Rating - GJL1211501R0003
Features & Benefits
• 2NO and 2NC configuration for versatile switching options
• Reliable screw Terminal connections for ease of installation
• No auxiliary contacts provide focused functionality without complexity
• Complies with high current demands effectively and efficiently
Applications
• Suitable for lighting control systems in commercial installations
• Employed in HVAC systems to manage compressor operations
• Integrated into machinery for automation tasks in manufacturing
What temperatures can this device operate in?
How is this product mounted in electrical systems?
What types of loads can this contactor handle?
Can this device be used in outdoor installations?
Related links
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V