ABB 1SBL24 Contactor, 24V ac Coil, 3-Pole, 26 A 24V ac, 3 NO, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-1959
Mfr. Part No.:
1SBL241022R8110
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

26A

Series

1SBL24

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V ac

Operational Current Ie

2A

Maximum Operating Temperature

70°C

Depth

90mm

Width

54mm

Standards/Approvals

EU Directive 2011/65/EU RoHS Status

Length

94mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB UA26 Series Contactor, 16A Contact Current, 24VAc Coil Voltage - 1SBL241022R8110


This contactor is a three‑pole control unit designed for switching capacitor banks in industrial electrical systems. It operates from an AC control circuit and is intended for DIN‑rail installation in control panels. The device is suitable where controlled engagement of capacitors is required while managing inrush peaks and frequent switching cycles.

Features & Benefits


• 3P switching limits contacts to three main poles for capacitor control
• 16A conventional thermal current supports moderate load switching
• 24V AC control circuit enables common low‑voltage panel integration
• Accepts Peak inrush up to 100x nominal rms current protecting banks
• 3600 cycles per hour mechanical frequency for high switching rates

Applications


• Suitable for staged capacitor bank switching in power factor correction
• Ideal for motor control centres requiring reactive power management
• used with low‑voltage distribution panels for load compensation
• Can be used for retrofit replacement in existing contactor arrays

What Terminal types are provided for connection?


Screw terminals are supplied for both main and auxiliary circuits, with Pozidriv screws and cable clamps for secure terminations.

How does the product perform at elevated ambient temperatures?


It maintains rated operational powers with reduced kvar capacities as temperature rises, with specific permitted kvar values defined up to 70°C near the device.

What protection and fuse recommendations apply?


Auxiliary circuits are compatible with gG fuses and recommended short‑circuit protective devices range to match operational currents specified for different voltages.

What mechanical and electrical durability can be expected?


When capacitors are discharged to ≤50V before re‑energisation, electrical endurance reaches 100000 operating cycles with a block‑type pole design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy