Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 4.5 kW, 1 NO, 400V
- RS Stock No.:
- 250-9905
- Mfr. Part No.:
- 239417 DILM80(RDC60)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,594.88
(exc. GST)
$1,754.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,594.88 |
*price indicative
- RS Stock No.:
- 250-9905
- Mfr. Part No.:
- 239417 DILM80(RDC60)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 4.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947, UL, VDE 0660, CSA | |
| Width | 90mm | |
| Length | 160mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 4.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947, UL, VDE 0660, CSA | ||
Width 90mm | ||
Length 160mm | ||
Depth 160mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 60 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 60 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW, 1 NC
