Eaton DILM Contactor, 380V Coil, 3-Pole, 45 kW 440V, 440V

Subtotal (1 unit)*

$1,440.00

(exc. GST)

$1,584.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,440.00

*price indicative

RS Stock No.:
250-9926
Mfr. Part No.:
239481 DILM95(380V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

380V

Number of Poles

3

Contact Voltage

440V

Series

DILM

Power Rating

45kW

Function

Motor Control, Reversing

Mount Type

Screw, DIN Rail

Terminal Type

Screw

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

440V

Operational Current Ie

95A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Depth

160mm

Length

160mm

Width

90mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy