Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 140 kW, 400V

Subtotal (1 unit)*

$1,177.60

(exc. GST)

$1,295.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.60

*price indicative

RS Stock No.:
250-9892
Mfr. Part No.:
239403 DILM80(380V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

140kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Reversing

Terminal Type

Screw

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, VDE 0660, IEC/EN 60947

Width

90mm

Length

160mm

Depth

160mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509899
  • Mfr. Part No. 239409 DILM80(220V50/60HZ)
Each
$1,177.60
  • RS Stock No. 2509965
  • Mfr. Part No. 239593 DILM150(RDC130)
Each
$2,232.06
  • RS Stock No. 2509961
  • Mfr. Part No. 239587 DILM150(RAC120)
Each
$2,195.52
  • RS Stock No. 2510427
  • Mfr. Part No. 277196 DILM25-21(230V50HZ,240V60HZ)
Each
$342.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy