Eaton DILM Contactor, 400V Coil, 3-Pole, 63 kW, 440V

Subtotal (1 unit)*

$1,177.60

(exc. GST)

$1,295.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.60

*price indicative

RS Stock No.:
250-9893
Mfr. Part No.:
239404 DILM80(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

440V

Power Rating

63kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Motor Control, Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, CSA, IEC/EN 60947, UL

Depth

160mm

Width

90mm

Length

160mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509939
  • Mfr. Part No. 239511 DILM95(RDC60)
Each
$1,796.86
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
  • RS Stock No. 2509922
  • Mfr. Part No. 239478 DILM95(190V50HZ,220V60HZ)
Each
$1,440.00
  • RS Stock No. 2510285
  • Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy