Eaton DILM Contactor, 60V Coil, 3-Pole, 23 kW 48V dc, 60 V dc, 400V

Subtotal (1 unit)*

$772.15

(exc. GST)

$849.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$772.15

*price indicative

RS Stock No.:
251-0633
Mfr. Part No.:
277781 DILM40(RDC60)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

400V

Power Rating

23kW

Series

DILM

Function

Motor Control, Reversing

Mount Type

Screw

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V dc, 60V dc

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

Length

133mm

Depth

133mm

Width

55mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy