Eaton DILM Contactor, 60V Coil, 3-Pole, 170 A, 96 kW 48V dc, 60 V dc, 400V
- RS Stock No.:
- 250-9496
- Mfr. Part No.:
- 107017 DILM170(RDC60)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,757.12
(exc. GST)
$3,032.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,757.12 |
*price indicative
- RS Stock No.:
- 250-9496
- Mfr. Part No.:
- 107017 DILM170(RDC60)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 170A | |
| Power Rating | 96kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V dc, 60V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 170A | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 170A | ||
Power Rating 96kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V dc, 60V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 170A | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509952
- Mfr. Part No. 239560 DILM115(RDC60)
Each
$1,846.63
- RS Stock No. 2510633
- Mfr. Part No. 277781 DILM40(RDC60)
Each
$772.15
- RS Stock No. 2509746
- Mfr. Part No. 139554 DILM300A/22(RDC48)
Each
$5,369.17
- RS Stock No. 2509495
- Mfr. Part No. 107016 DILM170(RDC24)
Each
$2,704.72
Related links
- Eaton DILM Contactor 3-Pole 60 V dc, 400V
- Eaton DILM Contactor 3-Pole 90 kW 48V dc 400V
- Eaton DILM Contactor 3-Pole 17 kW 48V dc 1 NO, 400V
- Eaton DILM Contactor 4-Pole 11 kW 48V dc 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 60 V dc 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 60 V dc 400V












