Eaton DILM Contactor, 60V Coil, 3-Pole, 32 A, 17 kW 48V dc, 60 V dc, 1 NO, 400V
- RS Stock No.:
- 251-0451
- Mfr. Part No.:
- 277275 DILM32-10(RDC60)
- Brand:
- Eaton
Subtotal (1 unit)*
$662.77
(exc. GST)
$729.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $662.77 |
*price indicative
- RS Stock No.:
- 251-0451
- Mfr. Part No.:
- 277275 DILM32-10(RDC60)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 48V dc, 60V dc | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Power Rating 17kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 48V dc, 60V dc | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 97mm | ||
Length 97mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 4-Pole 11 kW 48V dc 1 NO
- Eaton DILM Contactor 3-Pole 60 V dc, 400V
- Eaton DILM Contactor 3-Pole 90 kW 48V dc 400V
- Eaton DILM Contactor 3-Pole 96 kW 48V dc 400V
- Eaton DILM Contactor 3-Pole 11 kW 690V
- Eaton DILM Contactor 3-Pole 21 kW, 1 NO
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 60 V dc 400V
