Eaton DILM Contactor, 500V dc Coil, 3-Pole, 40 A, 14 kW, 1 NO, 400V
- RS Stock No.:
- 251-0622
- Mfr. Part No.:
- 277767 DILM40(380V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$508.70
(exc. GST)
$559.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.70 |
*price indicative
- RS Stock No.:
- 251-0622
- Mfr. Part No.:
- 277767 DILM40(380V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 133mm | |
| Length | 133mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 14kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 133mm | ||
Length 133mm | ||
Width 55mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 240V 400V
- Eaton DILM Contactor 3-Pole 14 kW 42V 400V
- Eaton DILM Contactor 3-Pole 30 kW, 400V
- Eaton DILM Contactor 3-Pole 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
