Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW, 1 NO, 400V

Subtotal (1 unit)*

$508.70

(exc. GST)

$559.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.70

*price indicative

RS Stock No.:
251-0611
Mfr. Part No.:
277754 DILM40(48V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Mount Type

Screw, DIN Rail

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

133mm

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947

Depth

133mm

Width

55mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy