Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 7 A, 3 kW, 400V
- RS Stock No.:
- 251-0131
- Mfr. Part No.:
- 276538 DILM7-10(48V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.76
(exc. GST)
$126.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.76 |
*price indicative
- RS Stock No.:
- 251-0131
- Mfr. Part No.:
- 276538 DILM7-10(48V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA, VDE 0660, IEC/EN 60947 | |
| Depth | 75mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA, VDE 0660, IEC/EN 60947 | ||
Depth 75mm | ||
Length 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Installation Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
