Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW, 1 NC, 400V
- RS Stock No.:
- 251-0627
- Mfr. Part No.:
- 277773 DILM40(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$508.70
(exc. GST)
$559.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.70 |
*price indicative
- RS Stock No.:
- 251-0627
- Mfr. Part No.:
- 277773 DILM40(220V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 55mm | |
| Length | 133mm | |
| Depth | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 14kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 55mm | ||
Length 133mm | ||
Depth 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 400V
