Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3.5 kW, 1 NO
- RS Stock No.:
- 251-0592
- Mfr. Part No.:
- 277701 DILMC32-10(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$375.32
(exc. GST)
$412.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.32 |
*price indicative
- RS Stock No.:
- 251-0592
- Mfr. Part No.:
- 277701 DILMC32-10(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 97mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 97mm | ||
Length 97mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM32-11(230V50HZ,240V60HZ)-PI
- RS Stock No. 2509881
- Mfr. Part No. 235904 DILM80(24V50HZ)
Each
$1,177.60
- RS Stock No. 2510390
- Mfr. Part No. 277133 DILM25-10(380V50HZ,440V60HZ)
Each
$299.44
- RS Stock No. 2510792
- Mfr. Part No. 290097 DILM15-01(24V50/60HZ)
Each
$171.47
- RS Stock No. 2510306
- Mfr. Part No. 276959 DILMP20(240V50HZ)
Each
$167.25
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 22 A, 23 kW
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V












