Eaton DILM Contactor, 230 V Coil, 3-Pole, 11 kW, 1NC
- RS Stock No.:
- 251-0560
- Mfr. Part No.:
- 277611 DILMC17-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 251-0560
- Mfr. Part No.:
- 277611 DILMC17-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 11 kW | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 11 kW | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors
Note
Replacement part code: DILM17-11(230V50HZ,240V60HZ)-PI
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 4-Pole 1 NO
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
