Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 18 A, 3.5 kW, 1 NC, 400V
- RS Stock No.:
- 251-0555
- Mfr. Part No.:
- 277598 DILMC17-10(RDC240)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0555
- Mfr. Part No.:
- 277598 DILMC17-10(RDC240)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | DILM | |
| Product Type | Contactor | |
| Coil Voltage | 220 V ac/dc, 230 V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 18 A | |
| Power Rating | 3.5 kW | |
| Normal State Configuration | 1 NC | |
| Contact Voltage | 400 V | |
| Contactor Application | Motor Control | |
| Depth | 97 mm | |
| Function | Motor Control, Reversing | |
| Length | 97 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -25 °C | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 18 A | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Terminal Type | Screw | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series DILM | ||
Product Type Contactor | ||
Coil Voltage 220 V ac/dc, 230 V ac/dc | ||
Number of Poles 3 | ||
Contact Current 18 A | ||
Power Rating 3.5 kW | ||
Normal State Configuration 1 NC | ||
Contact Voltage 400 V | ||
Contactor Application Motor Control | ||
Depth 97 mm | ||
Function Motor Control, Reversing | ||
Length 97 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -25 °C | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 18 A | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Terminal Type Screw | ||
Width 45 mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 225 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A 240 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V