Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 160 A, 6.5 kW 200V dc, 240 V dc, 690V
- RS Stock No.:
- 250-9955
- Mfr. Part No.:
- 239572 DILM115(RDC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,846.63
(exc. GST)
$2,031.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,846.63 |
*price indicative
- RS Stock No.:
- 250-9955
- Mfr. Part No.:
- 239572 DILM115(RDC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 200V dc, 240V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 160mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Series DILM | ||
Power Rating 6.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 200V dc, 240V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 160mm | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 4-Pole 11 kW 200V dc 1 NO
- Eaton DILM Contactor 3-Pole 240 V dc
- Eaton DILM Contactor 3-Pole 45 kW 200V dc, 240 V dc
- Eaton DILM Contactor 3-Pole 63 kW 200V dc 400V
- Eaton DILM Contactor 3-Pole 11 kW 200V dc 1 NC, 400V
- Eaton DILM Contactor 3-Pole 240 V dc 400V
- Eaton DILM Contactor 3-Pole 21 kW 200V dc 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
