Eaton DILM Contactor, 230V Coil, 3-Pole, 80 A, 63 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$1,264.95

(exc. GST)

$1,391.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,264.95

*price indicative

RS Stock No.:
250-9910
Mfr. Part No.:
239457 DILM80-22(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

80A

Power Rating

63kW

Series

DILM

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

90mm

Length

175mm

Depth

175mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy