Eaton DILM Contactor, 24V dc, 27 V dc Coil, 3-Pole, 17 A, 8.3 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$331.94

(exc. GST)

$365.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.94

*price indicative

RS Stock No.:
240-2831
Mfr. Part No.:
199283 DILM17-11(RDC24)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc, 27V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

17A

Power Rating

8.3kW

Series

DILM

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Push-in

Operational Current Ie

7A

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199283


The Eaton Contactor is rated for 24 VDC to 27 VDC and operation power of 7.5 kW. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 5000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.

It has 3 poles, 1 NC and 1 N/O contact

It has a IP20 degree of protection

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy