Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 18 A, 11 kW, 1 NO, 400V

Subtotal (1 unit)*

$234.81

(exc. GST)

$258.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.81

*price indicative

RS Stock No.:
251-0360
Mfr. Part No.:
277035 DILM17-01(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

18A

Power Rating

11kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

97mm

Depth

97mm

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2510302
  • Mfr. Part No. 276935 DILM12-32(230V50HZ,240V60HZ)
Each
$217.00
  • RS Stock No. 2510376
  • Mfr. Part No. 277076 DILM17-21(230V50/60HZ)
Each
$280.14
  • RS Stock No. 2510351
  • Mfr. Part No. 277023 DILM17-01(24V50HZ)
Each
$211.92
  • RS Stock No. 2510676
  • Mfr. Part No. 277888 DILM65(208V60HZ)
Each
$870.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy