Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 90 kW
- RS Stock No.:
- 251-0186
- Mfr. Part No.:
- 276599 DILM7-01(12VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$137.31
(exc. GST)
$151.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.31 |
*price indicative
- RS Stock No.:
- 251-0186
- Mfr. Part No.:
- 276599 DILM7-01(12VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, CSA, UL | |
| Length | 75mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, CSA, UL | ||
Length 75mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 48V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
