Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 18.5 kW, 400V

Subtotal (1 unit)*

$455.95

(exc. GST)

$501.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.95

*price indicative

RS Stock No.:
250-9588
Mfr. Part No.:
112432 DILM38-10(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

18.5kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Length

97mm

Standards/Approvals

UL, VDE 0660, IEC/EN 60947, CSA

Width

45mm

Depth

97mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy