Eaton DILA-40(24V50HZ) Contactor, 24V dc Coil, 3-Pole, 4 A 24V dc, 4 NO, 400V
- RS Stock No.:
- 251-0022
- Mfr. Part No.:
- 276316 DILA-40(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$118.54
(exc. GST)
$130.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.54 |
*price indicative
- RS Stock No.:
- 251-0022
- Mfr. Part No.:
- 276316 DILA-40(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 4A | |
| Series | DILA-40(24V50HZ) | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | UL Listed, CE marking, CSA-C22.2 No. 14-05, CSA certified, UL 508, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 4A | ||
Series DILA-40(24V50HZ) | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals UL Listed, CE marking, CSA-C22.2 No. 14-05, CSA certified, UL 508, IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 24 V 50 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
- RS Stock No. 4930573
- Mfr. Part No. 276344 DILA-40(24VDC)
Each
$166.87
- RS Stock No. 2727698
- Mfr. Part No. ECP250BHBADA 1-2071568-2
Each (In a Box of 9)
$635.149
- RS Stock No. 2402757
- Mfr. Part No. 199208 DILA-40(24VDC)-PI
Each
$127.64
- RS Stock No. 2727727
- Mfr. Part No. ECP350BHBADA 2-2071568-2
Each (In a Box of 9)
$596.926
Related links
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac
- Eaton DILER Contactor 4-Pole 4 NO, 400V ac
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor 4-Pole 4 NO, 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 400V










