Eaton DILM Contactor, 240V Coil, 3-Pole, 95 A, 45 kW 200V dc, 240 V dc

Subtotal (1 unit)*

$1,796.86

(exc. GST)

$1,976.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,796.86

*price indicative

RS Stock No.:
250-9941
Mfr. Part No.:
239513 DILM95(RDC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Current

95A

Power Rating

45kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Motor Control, Reversing

Terminal Type

Screw

Control Circuit Voltage Uc

200V dc, 240V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

95A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Depth

160mm

Standards/Approvals

IEC/EN 60947, CSA, UL, VDE 0660

Length

160mm

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy