Eaton DILM Contactor, 240V Coil, 3-Pole, 18 A, 11 kW 200V dc, 240 V dc, 1 NC, 400V

Subtotal (1 unit)*

$411.04

(exc. GST)

$452.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.04

*price indicative

RS Stock No.:
251-0374
Mfr. Part No.:
277053 DILM17-01(RDC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Contact Current

18A

Power Rating

11kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

200V dc, 240V dc

Operational Current Ie

18A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, CSA, IEC/EN 60947, UL

Width

45mm

Length

97mm

Depth

97mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy