Eaton DILM Contactor, 48V Coil, 3-Pole, 18 A, 11 kW, 1 NO, 400V
- RS Stock No.:
- 250-9409
- Mfr. Part No.:
- 104435 DILMF17-10(RAC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$561.10
(exc. GST)
$617.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.10 |
*price indicative
- RS Stock No.:
- 250-9409
- Mfr. Part No.:
- 104435 DILMF17-10(RAC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Series | DILM | |
| Power Rating | 11kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 97mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Series DILM | ||
Power Rating 11kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 97mm | ||
Depth 97mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 N/O, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit
Related links
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 230V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 30 kW, 400V
