Eaton DILM Contactor, 48V Coil, 3-Pole, 50 A, 30 kW, 400V

Subtotal (1 unit)*

$1,020.51

(exc. GST)

$1,122.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,020.51

*price indicative

RS Stock No.:
250-9440
Mfr. Part No.:
104463 DILMF50(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

400V

Contact Current

50A

Power Rating

30kW

Series

DILM

Function

Resistive Load, Reversing

Terminal Type

Screw

Contactor Application

Resistive Load

Operational Current Ie

50A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

133mm

Length

133mm

Width

55mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole contactor that comes with AC operation. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

  • RS Stock No. 2509939
  • Mfr. Part No. 239511 DILM95(RDC60)
Each
$1,796.86
  • RS Stock No. 2510285
  • Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 2301338
  • Mfr. Part No. 277881 DILM65(24V50HZ)
Each
$871.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy