Eaton DILM Contactor, 190V Coil, 3-Pole, 45 kW, 400V
- RS Stock No.:
- 250-9922
- Mfr. Part No.:
- 239478 DILM95(190V50HZ,220V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9922
- Mfr. Part No.:
- 239478 DILM95(190V50HZ,220V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 190V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 45kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 160mm | |
| Length | 160mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 190V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 45kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 160mm | ||
Length 160mm | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
