Schneider Electric Acti9 iDT40 Contactor, 240V ac Coil, 4-Pole, 40 A 240V ac, 4 NO, 690V
- RS Stock No.:
- 247-1925
- Mfr. Part No.:
- A9C24740
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$599.84
(exc. GST)
$659.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.84 |
*price indicative
- RS Stock No.:
- 247-1925
- Mfr. Part No.:
- A9C24740
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | Acti9 iDT40 | |
| Mount Type | Panel, Wall | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Lighting | |
| Maximum Operating Temperature | 60°C | |
| Length | 60mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series Acti9 iDT40 | ||
Mount Type Panel, Wall | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Lighting | ||
Maximum Operating Temperature 60°C | ||
Length 60mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series has 3 pole modular contactor. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application. It has current rating of 40 A.
IP degree of protection IP20
Ambient air temperature for operation from -5 to 60 °C
Network frequency 50 Hz
Related links
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4 NO, 690V
- Schneider Electric Acti9 iDT40 Contactor 40 A 4 NC
- Schneider Electric Acti9 iDT40 Contactor 63 A 4 NC
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Finder 22 Contactor 4-Pole, 40 A
- Schneider Electric LC1D Contactor 4-Pole 24 W 240V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 240V ac 690V
