Schneider Electric Acti9 iDT40 Contactor, 4-Pole, 63 A, 2.1 W 240V, 4 NC
- RS Stock No.:
- 238-3258
- Mfr. Part No.:
- A9C22763
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$424.46
(exc. GST)
$466.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.46 |
*price indicative
- RS Stock No.:
- 238-3258
- Mfr. Part No.:
- A9C22763
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 iDT40 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 63A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 60mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 iDT40 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 63A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 60mm | ||
Width 54mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 series contactor has action local signalling indicator. It is remote control type with action indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. Pole contact composition is 4 NC. These contactors are compliant with standards such as IEC/EN 61095.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Mechanical durability of 1000000 cycles
Ambient air temperature for operation is around -5 to 60 °C
Related links
- Schneider Electric Acti9 iDT40 Contactor 40 A 4 NC
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4 NO, 690V
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4 NO, 690V
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
