Schneider Electric LC1D Contactor, 240V ac Coil, 4-Pole, 115 A, 24 W 240V ac, 4 NO, 690V

Subtotal (1 unit)*

$1,987.08

(exc. GST)

$2,185.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,987.08

*price indicative

RS Stock No.:
845-1229
Mfr. Part No.:
LC1D1150046U5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Series

LC1D

Power Rating

24W

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

240V ac

Operational Current Ie

200A

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL, CCC, CSA, EAC, IEC

Length

158mm

Width

155mm

Depth

115mm

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D1150046U5) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy