Schneider Electric Acti9 Contactor, 415V ac Coil, 3-Pole, 15 A 415V ac, 690V
- RS Stock No.:
- 247-1923
- Mfr. Part No.:
- A9C15913
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,558.57
(exc. GST)
$2,814.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,558.57 |
*price indicative
- RS Stock No.:
- 247-1923
- Mfr. Part No.:
- A9C15913
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 15A | |
| Series | Acti9 | |
| Mount Type | Panel, Wall | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 415V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 60mm | |
| Depth | 60mm | |
| Standards/Approvals | NF C 61-750, EN 50081-2, EN 50081-1 | |
| Width | 144mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 415V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 15A | ||
Series Acti9 | ||
Mount Type Panel, Wall | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 415V ac | ||
Maximum Operating Temperature 55°C | ||
Length 60mm | ||
Depth 60mm | ||
Standards/Approvals NF C 61-750, EN 50081-2, EN 50081-1 | ||
Width 144mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series has 3 pole modular contactor. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application. It has current rating of 15 A.
IP degree of protection IP20
Ambient air temperature for operation from -5 to 55 °C
Network frequency 50/60 Hz
RS Better World
Schneider Electric - Easy Series LC1E Contactor, 415V ac Coil, 3-Pole, 300 A, 37 kW 415V, 3 NO, 690V
- RS Stock No. 2609663
- Mfr. Part No. LC1E300N5
Each
$4,947.25
RS Better World
- RS Stock No. 8447775
- Mfr. Part No. LC1F330N7
Each
$5,303.31
RS Better World
Schneider Electric - Easy Series LC1E Contactor, 415V ac Coil, 3-Pole, 400 A, 37 kW 415V, 3 NO, 690V
- RS Stock No. 2609682
- Mfr. Part No. LC1E400N7
Each
$5,547.42
RS Better World
Schneider Electric - Easy Series LC1E Contactor, 415V ac Coil, 3-Pole, 250 A, 37 kW 415V, 3 NO, 690V
- RS Stock No. 2609656
- Mfr. Part No. LC1E250N5
Each
$2,539.15
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 415V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 415V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 415V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 415V ac 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 415V ac 690V












