Eaton DILM Contactor, 220V ac Coil, 3-Pole, 17 A, 8.3 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$187.66

(exc. GST)

$206.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.66

*price indicative

RS Stock No.:
240-2926
Mfr. Part No.:
199667 DILM17-11(220V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

17A

Series

DILM

Power Rating

8.3kW

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Push-in

Operational Current Ie

14A

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199667


The Eaton Contactor is rated for 220 V 60 Hz. It has two contacts, 1 N/O and 1 NC. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 5000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

It has 3 Poles and 2 contacts

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy