ABB AF Contactor, 500V Coil, 3-Pole, 160 A, 55 kW 500V, 3 NO

Subtotal (1 box of 1 unit)*

$1,136.06

(exc. GST)

$1,249.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$1,136.06

*price indicative

RS Stock No.:
231-9440
Mfr. Part No.:
1SFL427001R1411 AF116-30-11-14 250-500V
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

500V

Number of Poles

3

Contact Current

160A

Series

AF

Power Rating

55kW

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

500V

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

160A

Maximum Operating Temperature

70°C

Length

150mm

Standards/Approvals

IEC 60947-4-1

Width

90mm

Depth

126mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE

ABB AF Series Contactor, 500V Coil Voltage, 55kW Power Rating - 1SFL427001R1411 AF116-30-11-14 250-500V


This contactor is engineered for effective motor control in industrial settings. With a strong capacity for high voltage operations, it is crucial for the efficient switching of power circuits. Its design allows for integration into various control systems.

Features & Benefits


• Supports a contact voltage rating of 690V for high voltage applications

• Capable of handling up to 160A for reliable performance

• Integrated surge protection enhances longevity and reliability

• Flexible auxiliary contact configuration for versatile control

• Suitable for both AC-1 and AC-3 operational currents

Applications


• Utilised for controlling motors up to 55 kW in AC systems

• Employed in power distribution panels for high-demand circuits

• Commonly integrated into automation systems for industrial processes

How does it perform under extreme temperatures?


It operates efficiently within a temperature range of -40 to 70°C, making it suitable for various environments.

Can this be used for both AC and DC applications?


Yes, it supports both AC and DC operations within the specified voltage range.

What types of motors is it compatible with?


It is designed to control various motors rated up to 55 kW, offering flexibility in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy